
The 634-026-268-043 connector features a bronze contact material with gold plating, a UL94 V-0 flammability rating, and a lead-free construction. It measures 12.6mm in height, 39.2mm in length, and 22.2mm in width, with a package quantity of 25 connectors per unit. This D-Subminiature connector is designed for use in high-density applications, with a 26-position configuration and 3 rows of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 634-026-268-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 634-026-268-043 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Series | 634 |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-026-268-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.