
This D-Subminiature connector features 44 positions in a 3-row configuration, with a maximum operating temperature range of -55°C to 105°C. It is made of metal with a lead-free termination and a blue housing color. The connector is shielded and has a flammability rating of UL94 V-0. It is available in a package quantity of 25, packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 634-044-268-032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 634-044-268-032 technical specifications.
| Color | Black, Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 634 |
| Termination | Solder |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 634-044-268-032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.