
This 15-position D-Subminiature connector features a shielded design and is suitable for through hole or panel mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with lead-free materials and is compliant with UL94 V-0 flammability rating. It has a gold-plated contact and a bronze contact material.
Edac 638-015-230-047 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Height | 13.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 638 |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 638-015-230-047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
