This 15-position D-subminiature receptacle connector features 15 signal contacts with a steel body and gold-plated copper alloy contacts. It has a maximum operating temperature range of -55°C to 105°C and is rated for IP67, waterproof, and dust-tight. The connector is lead-free and compliant with UL94 V-0 flammability rating. It is available in bulk packaging and has a PBT dielectric material.
Sign in to ask questions about the Edac 638-W15-221-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 638-W15-221-012 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 600W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 638-W15-221-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.