Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 690-004-261-013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 690-004-261-013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 16.3mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 7.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 690-004-261-013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.