CONN RCPT USB2.0 TYPEA 4POS R/A
Checking distributor stock and pricing after the page loads.
Edac 690-004-321-013 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |