
USB 3.0 Type A receptacle with 4 positions and 4 contacts, featuring gold-plated bronze contacts for durability. This vertical, through-hole mounted connector offers a 30V DC rated voltage and a maximum operating temperature of 85°C. Designed for 1500 mating cycles, it is RoHS compliant and UL94 V-0 flammability rated. The black insulation and unshielded design make it suitable for various electronic applications.
Edac 690-004-660-013 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.17mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| DC Rated Voltage | 30V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-004-660-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
