
4-contact, female, straight receptacle for telecom and datacom applications. Features gold-plated bronze contacts, solder termination, and a 2mm pitch. Operates within a -55°C to 85°C temperature range with 1500 mating cycles. This through-hole, vertical mount connector has a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Edac 690-004-660-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 690-004-660-023 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.3mm |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| USB Standard | USB 3.0 |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 690-004-660-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
