
Right-angle, surface-mount USB Type B receptacle with 5 contacts, designed for telecom and datacom applications. Features gold-plated bronze contacts, a black housing, and a pitch of 0.8mm. Rated UL94 V-0 for flammability, this lead-free component offers 1500 mating cycles and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Edac 690-005-299-043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 690-005-299-043 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 690-005-299-043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
