Sign in to ask questions about the Edac 690-010-295-484 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 690-010-295-484 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Packaging | Tape and Reel |
| Series | 690 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 690-010-295-484 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.