This card edge connector features 10 positions in 2 rows, with a package quantity of 25. It is designed for through hole mount and operates within a temperature range of -65°C to 125°C. The connector is RoHS compliant and constructed with a nickel, tin contact material and gold plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 745-010-520-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 745-010-520-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Edac 745-010-520-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.