Conn Card Edge F 30 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Edac 745-030-520-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.