This 100-position 2-row through-hole card edge connector features a 2.54mm pitch and is designed for lead-free applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in a tray with 25 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac 745-100-520-206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 745-100-520-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 745-100-520-206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.