This card edge connector features 100 positions in a 2-row configuration, with a package quantity of 25. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with nickel, tin contact material and gold contact plating, and has a black color with polyester insulation material. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Edac 745-100-525-206 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.