
This 30-position 2-row through-hole female I/O connector features a black color and nickel, tin contact material with gold plating. It is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The connector is packaged in bulk quantities of 25 pieces and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | 746 |
| Termination | Press-Fit |
| RoHS | Compliant |