This 1.25V 1.5A through hole USB-A connector features a bronze contact material with gold plating, and is available in a lead-free version. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is unshielded and has a solder termination, and is packaged in a tray with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A00-108-220-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-108-220-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Series | A00 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-220-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.