
Shielded, vertical RJ45 connector with 8 positions and 8 contacts. Features bronze contacts with gold plating, a 1.5A current rating, and a 1.25V voltage rating. Designed for through-hole mounting with solder termination, operating between -40°C and 80°C. This single-port modular connector is lead-free and user-selectable in direction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A00-108-222-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-108-222-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-222-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
