Right-angle, unshielded modular jack with 8 positions and 8 contacts. Features bronze contacts with gold plating, rated for 1.5A and 1.25V. Designed for through-hole mounting with a 2.54mm pitch. Operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Edac A00-108-260-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A00 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.