
This modular connector features 8 positions in a single row with a right angle orientation and is shielded for electromagnetic interference protection. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 80°C. The connector is lead free and has a gold contact plating for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A00-108-262-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-108-262-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A00-108-262-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
