
8-position, 1-row modular connector with solder terminal termination. Features 8 contacts made of gold-plated bronze, a 1.5A current rating, and a 1.25V voltage rating. This receptacle offers a 2.54mm pitch and a vertical orientation, designed for through-hole mounting. The black housing is UL94 V-0 flammability rated, operating between -40°C and 80°C.
Edac A00-108-620-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A0 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-620-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
