
8-position, 1-port shielded modular jack connector featuring a female, straight, vertical orientation with solder terminals and a locking mechanism. This through-hole mounted connector utilizes bronze contacts with gold plating, offering a 1.5A current rating and a 1.25V voltage rating. Designed for telecom and datacom applications, it operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Edac A00-108-622-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A00 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-622-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
