
Right-angle, unshielded modular jack connector with 8 positions and 8 contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 1.25V voltage rating. Designed for through-hole mounting with a 2.54mm pitch. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is presented in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A00-108-660-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-108-660-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A00 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-660-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
