
Shielded, right-angle modular jack connector with 8 positions and 8 contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 1.25V voltage rating. Designed for through-hole mounting with a 2.54mm pitch. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is black in color.
Edac A00-108-662-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A00 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-108-662-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
