
16-position, female, right-angle modular connector with two ports, designed for telecom and datacom applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 1.25V voltage rating. Solder termination and through-hole mounting facilitate secure connections. Operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in trays of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A00-216-260-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-216-260-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A00 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-216-260-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
