Edac A00-216-660-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A00 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.