Telecom and Datacom Connector, 16 Contact(s), Male, Solder Terminal, Locking, Receptacle
Edac A00-216-672-450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.25V |
| RoHS | Compliant |
No datasheet is available for this part.