Sign in to ask questions about the Edac A00-864-272-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A00-864-272-450 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | A00 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A00-864-272-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.