CONN MOD JACK 8P8C VERT SHIELDED
Edac A01-008-220-452 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | A01 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.