
This 8-position modular RJ11 female connector features a current rating of 1.5A and is designed for through-hole mounting. The connector is made of bronze with a gold plating and is lead-free. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A20-108-660-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A20 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A20-108-660-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.