Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | A20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |