Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A20-432-261-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | A20 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A20-432-261-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.