
Shielded, vertical RJ45 female connector with 8 positions and 1 port. Features bronze contacts with gold plating, through-hole mounting, and solder termination. Designed with 4 cores per jack and a UL94 V-0 flammability rating. Available in green, yellow, and black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edac A63-113-431P112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac A63-113-431P112 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow, Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 420 |
| Packaging | Tray |
| Series | A63 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac A63-113-431P112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
