Modular Connectors / Ethernet Connectors 8P/8C MAGNETIC JACK W/ LED VERT LATCH-UP
Edac A63-114-431P412 technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Series | A60 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Edac A63-114-431P412 to view detailed technical specifications.
No datasheet is available for this part.