Edac A64-113-231N411 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| Series | A60 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Edac A64-113-231N411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.