
50-position, 2-row, male USB connector with straight, vertical orientation and press-fit termination. Features copper alloy contacts with gold plating, a 5A current rating, and a 250V voltage rating. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is blue, with dimensions of 82.8mm length, 15.2mm width, and 13.7mm height.
Edac B57-050-220-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.7mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Pitch | 2.16mm |
| Series | B57, MDR |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac B57-050-220-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
