Edac B57-050-261-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 82.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Series | B57, MDR |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edac B57-050-261-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.