The B57-050-560-A12 is a 50-contact right-angle SCSI RCP connector designed for through-hole mounting. It features a termination method of solder and a maximum voltage rating of 250VAC. The connector is rated for a maximum current of 5A and operates within a temperature range of -55°C to 105°C.
Edac B57-050-560-A12 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.