The B57-064-221-A12 is a 64-contact RCP SCSI connector with a maximum voltage rating of 250VAC and a maximum current rating of 5A. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 105°C. It is suitable for use in SCSI applications.
Edac B57-064-221-A12 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.