Edding Extra Fine Tip Assorted Permanent Markers, 1mm Line Width
Edding 400/4S technical specifications.
| Marker Type | Permanent Marker |
| Tip Size | Extra Fine |
| Ink Colour | Assorted |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
No datasheet is available for this part.