
Edding Broad, Extra Broad, Medium Tip Black Permanent Marker, 4 12mm Line Width
Edding 800-001 technical specifications.
| Marker Type | Permanent Marker |
| Tip Size | Broad, Extra Broad, Medium |
| Ink Colour | Black |
| Tip Shape | Chisel |
| RoHS | Not Compliant |
No datasheet is available for this part.
