Sign in to ask questions about the Edding 8400-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edding 8400-003 technical specifications.
| Marker Type | CD Marker, Permanent Marker |
| Tip Size | Extra Fine |
| Ink Colour | Blue |
| Tip Shape | Bullet |
| RoHS | Compliant |
Download the complete datasheet for Edding 8400-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.