
EDL LIGHTING 00320 LUMINAIRE, 3-ARM, IP64, ES, 60W
Sign in to ask questions about the EDL Lighting 00320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
EDL Lighting 00320 technical specifications.
| Length | 750mm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for EDL Lighting 00320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
