
EDSYN SSC 1500 Solder Wire, Lead Free, 1mm Diameter, 230C, 500g
Edsyn SSC1500 technical specifications.
| Flux Type | No Clean and Rosin Flux |
| Solder Alloy | 99, 1 Sn, Cu |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Edsyn SSC1500 to view detailed technical specifications.
No datasheet is available for this part.
