Sign in to ask questions about the Edsyn SU5500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edsyn SU5500 technical specifications.
| Flux Type | No Clean |
| Solder Alloy | 60, 38, 2 Sn, Pb, Cu |
| External Diameter - Metric | 0.5mm |
| External Diameter - Imperial | 0.02" |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Edsyn SU5500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
