LAMP, STACKABLE, INDICATOR, AMBER; Visual Signal Type:Steady; Module Lens Colour:Amber; Lens Diameter:-; Supply Voltage VAC:120V; Supply Voltage VDC:24V; Power Rating:-; IP / NEMA Rating:IP65, NEMA 3R, NEMA 4X; External Height:92mm ;RoHS Compliant: No
Edwards Signaling 102LS-SLEDA-N5 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Current Rating | 220mA |
| RoHS | Not Compliant |
No datasheet is available for this part.