
ADVERSE LOCATION ADAPTABEACON LIGHT (STROBE)
Sign in to ask questions about the Edwards Signaling 105STR-N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edwards Signaling 105STR-N5 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 100mA |
| Height | 117mm |
| Length | 117mm |
| Lens Color | Red |
| Size | 92mm |
| Voltage Rating (AC) | 120V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 105STR-N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
