
BEACON LIGHT, LED, 105mA; Visual Signal Type:Flashing, Steady; Tones:8 Tone; Module Lens Colour:Amber, Blue, Red; Lens Diameter:76mm; IP / NEMA Rating:IP65, NEMA 3R, NEMA 4X; Connection Type:Screw Terminal; Supply Voltage VAC:- ;RoHS Compliant: No
Sign in to ask questions about the Edwards Signaling 108I-RBA-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edwards Signaling 108I-RBA-G1 technical specifications.
| Package/Case | Module |
| Current Rating | 105mA |
| Length | 197mm |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 108I-RBA-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
