BEACON LIGHT, LED, 115mA; Visual Signal Type:Flashing, Steady; Tones:8 Tone; Module Lens Colour:Amber, Blue, Red; Lens Diameter:76mm; IP / NEMA Rating:IP65, NEMA 3R, NEMA 4X; Connection Type:Screw Terminal; Supply Voltage VAC:120V ;RoHS Compliant: No
Edwards Signaling 108I-RBA-N5 technical specifications.
| Package/Case | Module |
| Current Rating | 115mA |
| Length | 197mm |
| RoHS | Not Compliant |
No datasheet is available for this part.