The 125XBRMA120AB is a module LED indicator from Edwards Signaling. It features a current rating of 108mA and operates within a temperature range of -35°C to 66°C. The module has a size of 3.87 inches and a height of 98.4mm, with a length of 98.4mm. The LED indicator has an orange color and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMA120AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Orange |
| Current Rating | 108mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Orange |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMA120AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.