This module blue LED has a current rating of 108mA and operates within a temperature range of -35°C to 66°C. It measures 3.87 inches in size and features a blue lens color. The module is packaged in a module case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Edwards Signaling 125XBRMB120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Blue |
| Current Rating | 108mA |
| Height | 98.4mm |
| Length | 98.4mm |
| Lens Color | Blue |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| Size | 3.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Edwards Signaling 125XBRMB120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
